Part Details for 0937516150T by Essentra Components
Overview of 0937516150T by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0937516150T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8867-ND
|
DigiKey | KNURLED THUMB SCREW 3/8-16 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
609 In Stock |
|
$0.2487 / $0.5000 | Buy Now |
DISTI #
144-0937516150T
|
Mouser Electronics | Screws & Fasteners Knurled Thumb Screw, 3/8-16 Thread, 1 1/2 Lg RoHS: Compliant | 0 |
|
$0.2480 / $0.3700 | Order Now |
DISTI #
72025955
|
RS | Knurled Thumb Screw, 3/8-16 Thread, 1 1/2 Lg | Essentra Components 0937516150T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 250 |
|
$0.3060 / $0.3430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2390 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Knurled Thumb Screw - Thread Length 38.1 mm (1.500 in) - Thread Size 3/8-16 - Head Diameter 17.4 mm (0.687 in) RoHS: Compliant | 0 |
|
$0.1875 / $0.3437 | Buy Now |