There are no models available for this part yet.
Overview of 0937516200TB by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0937516200TB by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8870-ND
|
DigiKey | KNURLED THUMB SCREW 3/8-16 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.3166 / $0.8200 | Buy Now | |
DISTI #
144-0937516200TB
|
Mouser Electronics | Screws & Fasteners Knurled Thumb Screw, 3/8-16 Thread, 2 Lg RoHS: Compliant | 0 |
|
$0.3160 / $0.8200 | Order Now | |
DISTI #
72080950
|
RS | Knurled Thumb Screw, 3/8-16 Thread, 2 Lg | Essentra Components 0937516200TB RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2820 | Buy Now | ||
Onlinecomponents.com | Black Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 3/8-16 - Head Diameter 17.4 mm (0.687 in) RoHS: Compliant | 0 |
|
$0.2248 / $0.3408 | Buy Now |