-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2118-ND
|
DigiKey | INSERT MALE 4+0POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0750 / $75.5900 | Buy Now |
DISTI #
617-09-38-006-2611
|
Mouser Electronics | Heavy Duty Power Connectors HAN K MALE 4/0 RoHS: Compliant | 142 |
|
$63.8300 / $77.8000 | Buy Now |
DISTI #
70104590
|
RS | Rectangular Plug Insert, 4+PE, 16B, 6-16AWG, Screw, 830V, 80A, Han-Com Series | HARTING 09380062611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 147 |
|
$64.1500 / $83.3100 | Buy Now |
|
Future Electronics | HAN K 4/0 4 Position Male Insert RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$63.0500 / $66.2100 | Buy Now |
DISTI #
HRT09380062611
|
Heilind Electronics | HAN K 4/0 PIN MALE INSERT | Americas - 251 in Stock |
|
$71.1385 / $92.4800 | Buy Now |
DISTI #
09380062611
|
TTI | Heavy Duty Power Connectors HAN K MALE 4/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 353 In Stock |
|
$60.5400 / $77.0200 | Buy Now |
DISTI #
09380062611
|
TME | Connector: HDC, contact insert, male, Han-Com®,Han® K, PIN: 4, 80A Min Qty: 1 | 8 |
|
$43.4500 / $55.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09380062611
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09380062611
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.654 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 5 |