-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2119-ND
|
DigiKey | INSERT FEMALE 4+2POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$88.9375 / $110.0700 | Buy Now |
DISTI #
617-09-38-006-2701
|
Mouser Electronics | Heavy Duty Power Connectors HAN K 4+2P F SCREW SCREW TERMINATION RoHS: Compliant | 141 |
|
$101.0000 / $110.0700 | Buy Now |
DISTI #
70104730
|
RS | Rectangular Socket Insert, 4+PE+2 Signal, 16B, 6-16AWG, Screw, Han EE Series | HARTING 09380062701 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 122 |
|
$109.7700 / $119.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.4100 | Buy Now |
DISTI #
HRT09380062701
|
Heilind Electronics | HAN K 4/2 PIN FEMALE INSERT | Americas - 200 in Stock |
|
$105.5846 / $142.3000 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 1 |
|
$150.0000 | Buy Now |
DISTI #
09380062701
|
TTI | Heavy Duty Power Connectors HAN K 4+2P F SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 165 In Stock |
|
$96.6500 / $113.2100 | Buy Now |
DISTI #
09380062701
|
TME | Connector: HDC, contact insert, female, Han-Com®,Han® K, size 16B Min Qty: 1 | 4 |
|
$63.2500 / $80.1200 | Buy Now |
DISTI #
HRT09380062701
|
Interstate Connecting Components | HAN K 4/2 PIN FEMALE INSERT | 47 |
|
$105.5846 / $142.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09380062701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09380062701
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.74 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 7 |