-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8660
|
Newark | Han K 8/0 Pos. Insert 100 Amp. 10-25Mm Rohs Compliant: Yes |Harting 09380082753 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$202.6400 / $220.5200 | Buy Now |
DISTI #
51AC2624
|
Newark | Heavy Duty Insert, Rcpt, 8Pos, 25Mm2, Product Range:Han Com Series, Heavy Duty Connector Type:Insert, No. Of Contacts:8 Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rohs Compliant: Yes |Harting 09380082753 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.8400 / $155.7500 | Buy Now |
DISTI #
1195-4822-ND
|
DigiKey | INSERT FEMALE 8POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$196.0546 / $221.1100 | Buy Now |
DISTI #
617-09380082753
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT HAN 24B SCW TERM RoHS: Compliant | 4 |
|
$192.7100 / $209.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$193.5100 | Buy Now |
DISTI #
HRT09380082753
|
Heilind Electronics | HAN K 8/0 POS. INSERT 100 | Americas - 1 in Stock |
|
$229.2308 / $248.3334 | Buy Now |
DISTI #
09380082753
|
TTI | Heavy Duty Power Connectors FEMALE INSERT HAN 24B SCW TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$180.6100 / $203.4500 | Buy Now |
DISTI #
09380082753
|
TME | Connector: HDC, contact insert, female, Han-Com®,Han® K, PIN: 9 Min Qty: 1 | 0 |
|
$131.8800 / $167.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09380082753
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09380082753
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 2.02 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 9 |