There are no models available for this part yet.
Overview of 094-1003-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for 094-1003-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0383
|
Newark | Itt Cannon |Itt Cannon 094-1003-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.8500 | Buy Now | |
DISTI #
2266-094-1003-000-ND
|
DigiKey | 094-1003-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
790 In Stock |
|
$9.3300 | Buy Now | |
DISTI #
965-0941003000
|
Mouser Electronics | Circular MIL Spec Connector KPT 10-6P INSERT RoHS: Compliant | 0 |
|
$10.7000 / $13.2800 | Order Now | |
DISTI #
ITT094-1003-000
|
Heilind Electronics | 941003000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circular Connector RoHS: Compliant |
790 Partner Stock |
|
$12.0800 / $15.9200 | Buy Now | ||
DISTI #
61916869
|
Verical | Circular Connector RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 790 |
|
$2.8100 / $8.2500 | Buy Now | |
DISTI #
ITT094-1003-000
|
Interstate Connecting Components | 941003000 | 0 |
|
Buy Now | ||
DISTI #
C1S329902569292
|
Chip1Stop | Connector Other RoHS: Compliant pbFree: No | 790 |
|
$3.1000 / $9.7600 | Buy Now | |
Master Electronics | Circular Connector RoHS: Compliant |
790 Partner Stock |
|
$12.0800 / $15.9200 | Buy Now |