Part Details for 094-1004-000 by ITT Interconnect Solutions
Overview of 094-1004-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 094-1004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0384
|
Newark | Itt Cannon |Itt Cannon 094-1004-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $5.3800 | Buy Now |
DISTI #
2266-094-1004-000-ND
|
DigiKey | 094-1004-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
448 In Stock |
|
$4.3800 / $10.3100 | Buy Now |
DISTI #
965-0941004000
|
Mouser Electronics | Circular MIL Spec Connector KPT 10-6S INSERT RoHS: Compliant | 0 |
|
$12.2000 / $15.1400 | Order Now |
DISTI #
ITT094-1004-000
|
Heilind Electronics | 941004000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61916306
|
Verical | Circular Connector RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 448 |
|
$3.8800 / $9.1300 | Buy Now |
DISTI #
ITT094-1004-000
|
Interstate Connecting Components | 941004000 | 0 |
|
Buy Now |