There are no models available for this part yet.
Overview of 0941035006 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0941035006 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19355CT-ND
|
DigiKey | CONN RCPT 6POS 0.079 TIN SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3827 / $0.9000 | Buy Now | |
DISTI #
0941035006
|
Avnet Americas | Conn SIP Socket SKT 7 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0941035006) RoHS: Compliant Min Qty: 33600 Package Multiple: 16800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5450 | Buy Now | |
DISTI #
MOL94103-5006
|
Heilind Electronics | SIP SOCKET SMT 6 CKT 941035006 | Americas - 0 in Stock |
|
$0.4503 | Buy Now | |
DISTI #
0941035006
|
Avnet Asia | Conn SIP Socket SKT 7 POS 2mm Solder ST SMD Embossed T/R (Alt: 0941035006) RoHS: Compliant Min Qty: 33600 Package Multiple: 16800 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0941035006 by Molex
Part Data Attributes for 0941035006 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
17 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|