-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8378
|
Newark | Han 3A Rj45 Cat5 Marine Hood Straight |Harting 09451151102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4600 / $72.7700 | Buy Now |
DISTI #
1195-3493-ND
|
DigiKey | CONN MOD PLUG 8P4C SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$54.3932 / $67.5000 | Buy Now |
DISTI #
617-09451151102
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJI IP67 DATA 3A M PLUG RoHS: Compliant | 3 |
|
$56.1800 / $70.1800 | Buy Now |
DISTI #
70730210
|
RS | Han 3A RJ45 Cat5 Marine Hood Straight | HARTING 09451151102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5800 / $69.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.1000 | Buy Now |
DISTI #
HRT09451151102
|
Heilind Electronics | HAN 3 A CONN SET RJ45, 4 POL ES METAL BLACK STRAIGHT | Americas - 0 in Stock |
|
$55.3750 / $81.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451151102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451151102
HARTING Technology Group
Telecom and Datacom Connector, 4 Contact(s), Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |