-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7581
|
Newark | Rj Industrial Rj45, 8Pin Cat6A Gigalink, 28-24Awg, For Cable 6.1-6.9Mm Diameter (100 Piece Packaging) |Harting 09451511520XL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $15.5100 | Buy Now |
DISTI #
09451511520XL-ND
|
DigiKey | RJ INDUSTRIAL RJ45, 8PIN CAT6A G Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1956 | Buy Now |
DISTI #
617-09451511520XL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJI IP20 PLUG 8POL RoHS: Compliant | 50 |
|
$13.1900 / $18.4600 | Buy Now |
DISTI #
70730245
|
RS | RJI RJ45 GL plug Cat6A, 8p 100pcs. | HARTING 09451511520XL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0800 / $18.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.3200 | Buy Now |
DISTI #
HRT09451511520XL
|
Heilind Electronics | RJ INDUSTRIAL RJ45, 8PIN CAT6A | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451511520XL
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451511520XL
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.315 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1.5 A | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 09451511520XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09451511520XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP-RM-0808 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Morethanall Co Ltd | 09451511520XL vs MP-RM-0808 |
MP-RMS-0808 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Morethanall Co Ltd | 09451511520XL vs MP-RMS-0808 |