Part Details for 09451812585XL by HARTING Technology Group
Overview of 09451812585XL by HARTING Technology Group
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09451812585XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3965
|
Newark | Mod Conn, R/A Ix Type A Plug, 8P8C+2 Gnd, Modular Connector Type:Ix Type A Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09451812585XL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$10.8400 / $12.1300 | Buy Now |
DISTI #
1195-09451812585XL-ND
|
DigiKey | IX INDUSTRIAL 10A-1 PLUG A3-S (1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
282 In Stock |
|
$6.2820 / $10.5500 | Buy Now |
DISTI #
617-09451812585XL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors ix Industrial 10A-1 plug A3-S RoHS: Compliant | 480 |
|
$6.9300 / $10.3100 | Buy Now |
DISTI #
V99:2348_28583380
|
Arrow Electronics | Cable Assembly Round Copper Cable 22AWG/28AWG IX Industrial 8 POS PL Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 90 |
|
$6.0940 / $8.6500 | Buy Now |
DISTI #
74750251
|
RS | ix Industrial 10A-1 plug A3-S (100pcs.) | HARTING 09451812585XL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 100 |
|
$7.7500 / $10.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.9000 | Buy Now |
DISTI #
HRT09451812585XL
|
Heilind Electronics | IX INDUST 10A-1 PLG, A3-S | Americas - 75 in Stock |
|
$7.0938 / $9.0800 | Buy Now |
DISTI #
09451812585XL
|
TTI | Modular Connectors / Ethernet Connectors ix Industrial 10A-1 plug A3-S RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.9400 | Buy Now |
DISTI #
HRT09451812585XL
|
Interstate Connecting Components | IX INDUST 10A-1 PLG, A3-S | 15 |
|
$7.0938 / $9.0800 | Buy Now |
DISTI #
4266881
|
element14 Asia-Pacific | MOD CONN, R/A IX TYPE A PLUG, 8P8C+2 GND RoHS: Compliant Min Qty: 1 Container: Each | 182 |
|
$8.6677 / $10.9954 | Buy Now |
Part Details for 09451812585XL
09451812585XL CAD Models
09451812585XL Part Data Attributes:
|
09451812585XL
HARTING Technology Group
Buy Now
|
Compare Parts:
09451812585XL
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |