-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7584
|
Newark | Harting Pushpull V4 V1.0 Rj45 Cat6A Hood, Metal, Gigalink Piercing Contacts |Harting 09451951520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1400 / $48.7800 | Buy Now |
DISTI #
1195-3678-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$33.7623 / $45.5900 | Buy Now |
DISTI #
617-09451951520
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PUSHPULL CBL PLG RoHS: Compliant | 0 |
|
$34.9200 / $43.3800 | Order Now |
DISTI #
70730249
|
RS | HPP V4 RJ45 GL plug Cat6A 8p, met. | HARTING 09451951520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1500 / $58.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.8200 | Buy Now |
DISTI #
HRT09451951520
|
Heilind Electronics | HPP V4 RJ45, METAL, 8 POLE. C AT6 | Americas - 0 in Stock |
|
$34.2188 / $50.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451951520
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451951520
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |