-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6087
|
Newark | Rj45 Connector, Jack, 10P10C, 1Port Rohs Compliant: Yes |Harting 09452819002333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$5.9300 / $9.0600 | Buy Now |
DISTI #
26AH1127
|
Newark | Rj45 Connector, Jack, 10P10C, 1Port, Modular Connector Type:Ix Type B Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:Ip20, Connector Mounting:Panel Mount Rohs Compliant: Yes |Harting 09452819002333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $6.8900 | Buy Now |
DISTI #
71816571
|
RS | HARTING ix Type B 10pin connector, vertical pcb mount (1 Piece) | HARTING 09452819002333 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8900 / $6.4900 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.2000 / $8.5200 | Buy Now |
DISTI #
09452819002333
|
TME | Connector: ix Industrial, socket, ix Industrial®, male, PIN: 10, B Min Qty: 1 | 0 |
|
$5.0000 / $6.3400 | RFQ |
DISTI #
4142733
|
element14 Asia-Pacific | RJ45 CONNECTOR, JACK, 10P10C, 1PORT RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$6.0447 / $9.5062 | Buy Now |
DISTI #
4142733
|
Farnell | RJ45 CONNECTOR, JACK, 10P10C, 1PORT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 96 |
|
$8.6165 / $10.4325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09452819002333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09452819002333
HARTING Technology Group
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |