-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0123
|
Newark | Cable Assembly, Usb 2.0 B Jack-Plug, 1.5M, Connector A:Usb Type B Receptacle, Connector B:Usb Type B Plug, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Usb Standard:Usb 2.0, Jacket Color:-, Electronic Marking:- Rohs Compliant: Yes |Harting 09454521912 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2100 / $55.0200 | Buy Now |
DISTI #
1195-3479-ND
|
DigiKey | CBL USB2.0 B RCPT TO B PLG 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
95 In Stock |
|
$31.0350 / $32.6100 | Buy Now |
DISTI #
617-09454521912
|
Mouser Electronics | USB Cables / IEEE 1394 Cables HAR-PORT USB 2.0 B-B PFT 1,5M CABLE RoHS: Compliant | 24 |
|
$36.3600 / $46.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.1500 | Buy Now |
DISTI #
HRT09454521912
|
Heilind Electronics | HAR-PORT USB 2.0 B-B COUPLER W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09454521912
|
TTI | USB Cables / IEEE 1394 Cables HAR-PORT USB 2.0 B-B PFT 1,5M CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$41.9300 / $52.0000 | Buy Now |
DISTI #
09454521912
|
TME | USB socket, 22mm, har-port, -25÷70°C, Ø22.3mm, IP20, silver Min Qty: 1 | 4 |
|
$32.2900 / $37.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521912
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521912
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING |