-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7970
|
Newark | Usb Adapter, 2.0 Type A Rcpt-Rcpt, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 2.0, Ip Rating:Ip20, Product Range:Har-Port Series, Contact Material:- Rohs Compliant: Yes |Harting 09454521918 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5300 / $22.3100 | Buy Now |
DISTI #
1195-8399-ND
|
DigiKey | ADAPTER USB A RCPT TO USB A RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
69 In Stock |
|
$14.4500 / $19.4600 | Buy Now |
DISTI #
617-09454521918
|
Mouser Electronics | USB Connectors har-port USB 2.0 A-A PFT White RoHS: Compliant | 15 |
|
$15.2500 / $18.9400 | Buy Now |
DISTI #
71816451
|
RS | har-port USB 2.0 A-A coupler -white version | HARTING 09454521918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8500 / $19.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.0200 | Buy Now |
DISTI #
HRT09454521918
|
Heilind Electronics | HAR-PORT USB2.0 TYA JCK-JCK PNL FD THRU,WHITE | Americas - 0 in Stock |
|
$15.6563 / $23.1200 | Buy Now |
DISTI #
3262458
|
Farnell | USB ADAPTER, 2.0, TYPE A RCPT - A RCPT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$27.6359 / $31.0951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521918
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521918
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |