Part Details for 0945504004 by Molex
Overview of 0945504004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0945504004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0945504004-ND
|
DigiKey | CONN HSG RCPT 4POS 5.00MM NAT Min Qty: 9000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1865 | Buy Now |
DISTI #
0945504004
|
Avnet Americas | Conn Housing RCP 4 POS 5mm Crimp ST Bag - Bulk (Alt: 0945504004) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2435 | Buy Now |
DISTI #
MOL94550-4004
|
Heilind Electronics | HSG RAST5 4CKT NO-FLAME NATUR L COLOUR | Americas - 0 in Stock8100 On Order |
|
$0.1852 / $0.2042 | Buy Now |
Part Details for 0945504004
0945504004 CAD Models
0945504004 Part Data Attributes
|
0945504004
Molex
Buy Now
Datasheet
|
Compare Parts:
0945504004
Molex
CONN HSG RCPT 4POS 5.00MM NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |