Part Details for 0945504104 by Molex
Overview of 0945504104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0945504104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0945504104-ND
|
DigiKey | CONN HSG RCPT 4POS 5.00MM NAT Min Qty: 9000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2323 | Buy Now |
DISTI #
0945504104
|
Avnet Americas | Conn Housing F 4 POS 5mm Crimp ST Bag - Bulk (Alt: 0945504104) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3030 | Buy Now |
DISTI #
MOL94550-4104
|
Heilind Electronics | HSG W/SEC LOCK & LATCH 4CKT N -FLAME NAT | Americas - 0 in Stock |
|
$0.2305 / $0.2540 | Buy Now |