-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5093
|
Newark | Han 3A Rj45 Hybrid Adapter Piece W/O Clip (For 3A Gender Changer Or Angled Housing) |Harting 09455150022 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $5.4400 | Buy Now |
DISTI #
09455150022-ND
|
DigiKey | CONN CLIP FOR MODULAR RJ45 JACK Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9894 | Buy Now |
DISTI #
617-09455150022
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJI ADAPTER HAN 3A RECEPTACLE RoHS: Compliant | 0 |
|
$4.1000 / $6.3000 | Order Now |
DISTI #
70730300
|
RS | Connector, Black, Wt 2.14 g, For Fixing Of RJ45 Jacks, RJ45 Series | HARTING 09455150022 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $6.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3800 | Buy Now |
DISTI #
HRT09455150022
|
Heilind Electronics | HAN 3A RJ45 HYBRID ADAPTER PIE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455150022
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455150022
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |