Part Details for 09455451905 by HARTING Technology Group
Overview of 09455451905 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09455451905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1559
|
Newark | Usb Adaptor, Type C Rcpt-Type C Rcpt, Usb Connector Convert From:Usb Type C Receptacle, Usb Connector Convert To:Usb Type C Receptacle, Usb Standard:Usb 3.0, Ip Rating:Ip20, Product Range:Har-Port Series, Contact Material:- Rohs Compliant: Yes |Harting 09455451905 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$26.0000 | Buy Now |
DISTI #
1195-09455451905-ND
|
DigiKey | BULKHEAD USB TYPE C HIFF Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
195 In Stock |
|
$26.7949 / $50.3100 | Buy Now |
DISTI #
617-09455451905
|
Mouser Electronics | USB Connectors Bulkhead USB Type C HIFF RoHS: Compliant | 198 |
|
$26.7900 / $39.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$28.7100 | Buy Now |
DISTI #
HRT09455451905
|
Heilind Electronics | BULKHEAD USB TYPE C HIFF | Americas - 75 in Stock |
|
$29.9375 / $38.3200 | Buy Now |
DISTI #
09455451905
|
TTI | USB Connectors Bulkhead USB Type C HIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$26.9900 / $31.7800 | Buy Now |
DISTI #
HRT09455451905
|
Interstate Connecting Components | BULKHEAD USB TYPE C HIFF | 25 |
|
$29.9375 / $38.3200 | Buy Now |
Part Details for 09455451905
09455451905 CAD Models
09455451905 Part Data Attributes
|
09455451905
HARTING Technology Group
Buy Now
|
Compare Parts:
09455451905
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |