Part Details for 09457511156 by HARTING Technology Group
Overview of 09457511156 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 09457511156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4535
|
Newark | Rj Industrial Rj45 Cat5 Patch Cable, Cable Type A 2X2Xawg22/1, Pvc Green, 50.0M |Harting 09457511156 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.2300 / $209.1900 | Buy Now |
DISTI #
1195-09457511156-ND
|
DigiKey | RJ INDUSTRIAL RJ45 CAT5 PATCH CA Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.1300 | Buy Now |
DISTI #
617-09457511156
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Patch Cable, cable type A 2x2xAWG22/1, PVC green, 50.0m RoHS: Compliant | 0 |
|
$228.4700 / $242.7500 | Order Now |
DISTI #
70730698
|
RS | RJI Kabel AWG 22/1, massiv, IP20, 50m | HARTING 09457511156 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$244.3500 / $327.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.5600 | Buy Now |
DISTI #
HRT09457511156
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 PATCH | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09457511156
09457511156 CAD Models
09457511156 Part Data Attributes:
|
09457511156
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457511156
HARTING Technology Group
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE |