-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0275
|
Newark | Rj Industrial Rj45 Cat6 Patch Cable, Pur, 1.0M |Harting 09457511562 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6100 / $81.1500 | Buy Now |
DISTI #
09457511562-ND
|
DigiKey | RJ INDUSTRIAL RJ45 CAT6 PATCH CA Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2720 | Buy Now |
DISTI #
617-09457511562
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat6 Patch Cable, PUR, 1.0m RoHS: Compliant | 0 |
|
$43.7300 / $52.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$39.4700 | Buy Now |
DISTI #
HRT09457511562
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT6 PATCH | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457511562
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457511562
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |