-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8469
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Cable Type A 2X2Xawg22/1, Pvc Green, 10.0M |Harting 09457710051 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2700 / $63.7600 | Buy Now |
DISTI #
09457710051-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 32.81' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.7940 | Buy Now |
DISTI #
617-09457710051
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL AWG 22/1 2XIP20 10M OVERM RoHS: Compliant | 0 |
|
$56.1400 / $63.5900 | Order Now |
DISTI #
70230059
|
RS | Network Cable, Wt 722.50 g, Cable Lng 10.00 m, RJ45 Series | HARTING 09457710051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$56.7200 / $60.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$49.2900 | Buy Now |
DISTI #
HRT09457710051
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77785807
|
Verical | Cable Assembly Ethernet Round Copper Cable 10m 22AWG RJ-45 to RJ-45 4 to 4 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$100.2446 / $102.4559 | Buy Now |
DISTI #
9457710051
|
TME | Patch cord, SF/UTP, 5, solid, Cu, PVC, green, 10m, 22AWG, Cores: 4 Min Qty: 1 | 2 |
|
$52.9200 / $79.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457710051
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457710051
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |