-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1688
|
Newark | Power Conn, Hdr, 4Pos, 2Row, Cable, No. Of Contacts:4Contacts, Product Range:Pushpull Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:- Rohs Compliant: Yes |Harting 09461454400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.2100 / $18.7200 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09461454400
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09461454400
HARTING Technology Group
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 09461454400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09461454400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2007H-04-L | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch | Ratioplast Electronics | 09461454400 vs 2007H-04-L |
3/12/7041 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Molex | 09461454400 vs 3/12/7041 |
502578-0405 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | Molex | 09461454400 vs 502578-0405 |
25CH-F-04-BRN | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator | Adam Technologies Inc | 09461454400 vs 25CH-F-04-BRN |
502578-0406 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug, | Molex | 09461454400 vs 502578-0406 |
3/12/2045 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Molex | 09461454400 vs 3/12/2045 |
10135175-04110LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 09461454400 vs 10135175-04110LF |
DF7A-4EP-3.96C | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 09461454400 vs DF7A-4EP-3.96C |
502578-0402 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | 09461454400 vs 502578-0402 |
3/12/7040 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Molex | 09461454400 vs 3/12/7040 |