-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1659
|
Newark | Rect Housing, Push-Pull, Cable, Product Range:Pushpull Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Harting Pushpull Series Heavy Duty Connectors, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Harting 09461454421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 / $15.9200 | Buy Now |
DISTI #
1195-6524-ND
|
DigiKey | CONN PLUG HSG 4POS PUSHPULL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
287 In Stock |
|
$7.9523 / $13.1500 | Buy Now |
DISTI #
617-09461454421
|
Mouser Electronics | Heavy Duty Power Connectors PP V4 2 Power 4 Hood Plstc Ml Insrt crmp RoHS: Compliant | 43 |
|
$7.9500 / $13.1400 | Buy Now |
DISTI #
71121012
|
RS | PushPull V4 2.0 Pwr 4/0 Hood, Plastic, M Insert, crimp | HARTING 09461454421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$11.6900 / $13.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$8.9900 | Buy Now |
DISTI #
HRT09461454421
|
Heilind Electronics | PP V4 PWR PLG,48V12A,4 CONT W/O CRMP TRM,4P | Americas - 0 in Stock |
|
$9.5238 / $13.8400 | Buy Now |
DISTI #
09461454421
|
TME | HPP V4 Power plug 48V/12A 4p w/o contact Min Qty: 1 | 0 |
|
$8.9100 / $11.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09461454421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09461454421
HARTING Technology Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |