-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1663
|
Newark | Power Conn, Rcpt, 4Pos, 2Row, Panel, No. Of Contacts:4Contacts, Product Range:Pushpull Series, Connector Mounting:Panel Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Harting 09462454420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $18.0200 | Buy Now |
DISTI #
1195-6528-ND
|
DigiKey | CONN 4POS CRIMP 12-20AWG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
214 In Stock |
|
$10.2375 / $15.6500 | Buy Now |
DISTI #
617-09462454420
|
Mouser Electronics | Heavy Duty Power Connectors PP V4 2 Pwr 4 Cmpct Fml 1.5mm2 crmp term RoHS: Compliant | 187 |
|
$11.3300 / $17.9600 | Buy Now |
DISTI #
71121016
|
RS | PushPull V4 2.0 Pwr 4/0 Compact Housing, Plastic, F, 1.5mm2 crimp term | HARTING 09462454420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$18.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.6400 | Buy Now |
DISTI #
HRT09462454420
|
Heilind Electronics | PP V4 RECPT,48V12A,4 CONT 16-14AWG,W/CRMP TRM,4P | Americas - 0 in Stock |
|
$11.2540 / $16.3800 | Buy Now |
DISTI #
09462454420
|
TTI | Heavy Duty Power Connectors PP V4 2 Pwr 4 Cmpct Fml 1.5mm2 crmp term RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.8200 / $12.6400 | Buy Now |
DISTI #
09462454420
|
TME | HARTING PushPull V4 WDF 48V/12A 4p Crimp Min Qty: 1 | 0 |
|
$11.4300 / $15.2800 | RFQ |
DISTI #
3262470
|
Farnell | POWER CONN, RCPT, 4POS, 2ROWS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$10.8364 / $13.6644 | Buy Now |
|
Neutron USA | Connector, 4 Pos, Rectangular Connector, Crimp Term, 12-20 AWG, PushPull V4 WDF 48V/12A 4p Crimp | 50 |
|
$71.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09462454420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09462454420
HARTING Technology Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |