-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5481
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Angled Right To Open Ended, Cable Type B 2X2Xawg22/7, Pvc Green, 7.0M |Harting 09470600031 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3100 / $56.7500 | Buy Now |
DISTI #
09470600031-ND
|
DigiKey | CABLE MOD 6P4C RA PLG-CBL 22.97' Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2240 | Buy Now |
DISTI #
617-09470600031
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI 1XIP20 GEW. 0DEG 22/7 STRANDED 7.0M RoHS: Compliant | 0 |
|
$53.2200 / $58.0000 | Order Now |
DISTI #
70731078
|
RS | Network Cable, Wt 516.00 g, Cable Lng 7.00 m, HARTING RJ Industrial Series | HARTING 09470600031 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4000 / $78.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$43.8800 | Buy Now |
DISTI #
HRT09470600031
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09470600031
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09470600031
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | 09470600 |