-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5927
|
Newark | Standard Circular Connector Hex40-Ab-90-19-A7-1 |Raychem Te Connectivity 094711-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$460.8800 / $488.5300 | Buy Now |
DISTI #
2266-094711-000-ND
|
DigiKey | HEX40-AB-90-19-A7-1 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$443.1500 / $469.7400 | Buy Now |
DISTI #
094711-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 094711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$370.0716 / $445.3404 | Buy Now |
DISTI #
RYCHEX40-AB-90-19-A7-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-90-19-A7-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX40-AB-90-19-A7-1 |
30 Partner Stock |
|
$423.3900 / $448.1200 | Buy Now |
DISTI #
094711-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 094711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$370.0716 / $445.3404 | Buy Now |
DISTI #
094711-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 094711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$370.0716 / $445.3404 | Buy Now |
DISTI #
RYCHEX40-AB-90-19-A7-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-90-19-A7-1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 094711-000
|
PEI Genesis | HEX40-AB-90-19-A7-1 | 30 |
|
Buy Now | |
|
Master Electronics | HEX40-AB-90-19-A7-1 |
30 Partner Stock |
|
$423.3900 / $448.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
094711-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
094711-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.01 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |