-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0372
|
Newark | M12 D-Code Overmolded Cable Assembly, Single Ended, Straight Male, Etherrail Flex (4Xawg22/7), Black, 2.5M |Harting 09482200011025 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1600 / $101.0600 | Buy Now |
DISTI #
09482200011025-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 8.2' Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6360 | Buy Now |
DISTI #
617-09482200011025
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 D-code Overmolded Cable Assembly, single ended, straight male, EtherRail Flex (4xAWG22/7), black, 2.5m RoHS: Compliant | 0 |
|
$59.6400 / $64.9800 | Order Now |
DISTI #
73271051
|
RS | M12 D-code Overmolded Cable , single ended, straight male, EtherRail Flex, 2.5 | HARTING 09482200011025 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$49.1600 | Buy Now |
DISTI #
HRT09482200011025
|
Heilind Electronics | M12 D-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09482200011025
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09482200011025
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |