-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7803
|
Newark | M12 D-Code Overmolded Cable Assembly, Single Ended, Angled Male, Etherrail Flex (4Xawg22/7), Black, 9.0M |Harting 09488000011090 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.5400 / $148.6700 | Buy Now |
DISTI #
09488000011090-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 29.5' Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.4250 | Buy Now |
DISTI #
617-09488000011090
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 D-code Overmolded Cable Assembly, single ended, angled male, EtherRail Flex (4xAWG22/7), black, 9.0m RoHS: Compliant | 0 |
|
$132.8000 / $137.8000 | Order Now |
DISTI #
70731796
|
RS | Connector, Black, Wt 610.00 g, Circular Connectors M12 Series | HARTING 09488000011090 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$139.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$114.9300 | Buy Now |
DISTI #
HRT09488000011090
|
Heilind Electronics | M12 D-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488000011090
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488000011090
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |