There are no models available for this part yet.
Overview of 09491141000XL by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09491141000XL by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH7783
|
Newark | Led Panel Hybrid Connector Male Housing, Gray/Gray (With 2 Rj45), Ip65 Sealed Version (40 Piece Packaging) |Harting 09491141000XL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $15.4200 | Buy Now | |
DISTI #
3937-09491141000XL-ND
|
DigiKey | LED PANEL HYBRID CONNECTOR MALE Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$15.3636 / $18.6400 | Buy Now | |
DISTI #
1195-09491141000XL-ND
|
DigiKey | LED PANEL HYBRID CONNECTOR MALE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6844 | Buy Now | |
DISTI #
617-09491141000XL
|
Mouser Electronics | Circular Metric Connectors LED Panel hybrid connector male housing, gray/gray (with 2 RJ45), IP65 sealed version (40 piece packaging) | 0 |
|
$11.2800 / $17.3900 | Order Now | |
DISTI #
75125482
|
RS | LED Panel hybrid connector male housing, gray-gray (w/ 2 RJ45,40 piece packag | HARTING 09491141000XL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$10.6500 | Buy Now | ||
DISTI #
HRT09491141000XL
|
Heilind Electronics | LED PANEL HYBRID CONNECTOR MAL | Americas - 0 in Stock |
|
Buy Now |