Part Details for 095-0083-000 by ITT Interconnect Solutions
Overview of 095-0083-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 095-0083-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0052
|
Newark | Insul Ca-Ke12S-3P Fr |Itt Cannon 095-0083-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7200 / $102.3800 | Buy Now |
DISTI #
2266-095-0083-000-ND
|
DigiKey | INSUL CA-KE12S-3P FR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$98.8700 / $127.2300 | Buy Now |
DISTI #
965-095-0083-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$146.1800 / $146.5500 | Order Now |
DISTI #
ITT095-0083-000
|
Heilind Electronics | INSUL CA-KE12S-3P FR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector INSUL Assembly RoHS: Compliant |
61 Partner Stock |
|
$138.6700 / $164.6300 | Buy Now |
DISTI #
65675115
|
Verical | Connector INSUL Assembly Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$87.4600 / $112.5500 | Buy Now |
DISTI #
61917400
|
Verical | Connector INSUL Assembly Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$87.4600 / $112.5500 | Buy Now |
DISTI #
0950083000-ITT
|
TME | 095-0083-000 Min Qty: 1 | 61 |
|
$97.6234 / $139.5775 | Buy Now |
DISTI #
ITT095-0083-000
|
Interstate Connecting Components | INSUL CA-KE12S-3P FR | 0 |
|
Buy Now | |
DISTI #
C1S138500020393
|
Chip1Stop | Connector Circular pbFree: No | 61 |
|
$91.1000 / $132.0000 | Buy Now |