Part Details for 095-0573-1030=MCJG1-10 by TE Connectivity
Overview of 095-0573-1030=MCJG1-10 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 095-0573-1030=MCJG1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH095-0573-1030=MCJG1-10
|
Heilind Electronics | 095-0573-1030=MCJG1-10P6B1-14 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH095-0573-1030=MCJG1-10
|
Interstate Connecting Components | 095-0573-1030=MCJG1-10P6B1-14 | 0 |
|
Buy Now |