Part Details for 095-0935-003 by Dialight
Overview of 095-0935-003 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-0935-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M7270
|
Newark | Min. Panel Ind. Rohs Compliant: Yes |Dialight 095-0935-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$6.1300 / $6.8100 | Buy Now |
DISTI #
2266-095-0935-003-ND
|
DigiKey | MIN. PANEL IND. Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
197 In Stock |
|
$4.4500 / $5.5800 | Buy Now |
DISTI #
645-095-0935-003
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 0 |
|
$4.4400 / $5.5800 | Order Now |
|
Onlinecomponents.com | White Stovepipe Panel Mount Indicator Cap, Transparent |
207 In Stock |
|
$4.2800 / $7.6700 | Buy Now |
|
Master Electronics | White Stovepipe Panel Mount Indicator Cap, Transparent |
207 In Stock |
|
$4.2800 / $7.6700 | Buy Now |