There are no models available for this part yet.
Overview of 095-666-44882-1 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-666-44882-1 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4155
|
Newark | Bnc Straight Jack To Hd-Bnc Straight Plug B1694A 75 Ohm 6 Inches (152 Mm) |Amphenol Rf 095-666-44882-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3000 / $41.3500 | Buy Now | |
DISTI #
ARF2325-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
114 In Stock |
|
$24.3630 / $43.7200 | Buy Now | |
DISTI #
70727686
|
RS | HD-BNC Straight Plug to BNC Straight Jack on Belden 1694A, 6 in | Amphenol RF 095-666-44882-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6200 / $35.2100 | RFQ | |
DISTI #
AMR095-666-44882-1
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Jack on Belden 1694A 6 in RoHS: Compliant |
25 In Stock |
|
$26.9700 / $35.9400 | Buy Now | ||
DISTI #
AMR095-666-44882-1
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | ||
Master Electronics | HD-BNC Straight Plug to BNC Straight Jack on Belden 1694A 6 in RoHS: Compliant |
25 In Stock |
|
$26.9700 / $35.9400 | Buy Now | ||
DISTI #
53912.1
|
TestEquity LLC | Amphenol RF 095-666-44882-1 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 1694A, 6" L, 75 Ohm | 0 |
|
$31.5000 | Buy Now |
CAD Models for 095-666-44882-1 by Amphenol RF
Part Data Attributes for 095-666-44882-1 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|