-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4157
|
Newark | Bnc Straight Jack To Hd-Bnc Straight Plug B1855A 75 Ohm 6 Inches (152 Mm) |Amphenol Rf 095-666-44883-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8600 / $46.6900 | Buy Now |
DISTI #
ARF2327-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
861 In Stock |
|
$27.4902 / $37.1200 | Buy Now |
DISTI #
70727688
|
RS | HD-BNC Straight Plug to BNC Straight Jack on Belden 1855A, 6 in | Amphenol RF 095-666-44883-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$38.7200 | Buy Now |
DISTI #
AMR095-666-44883-1
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Jack on Belden 1855A 6 in RoHS: Compliant |
13 In Stock |
|
$28.6000 / $47.0200 | Buy Now |
DISTI #
51487015
|
Verical | Cable Assembly Belden 1855A 0.152m HD-BNC to BNC M-F Min Qty: 2 Package Multiple: 1 Date Code: 1714 | Americas - 12 |
|
$49.3350 / $61.1260 | Buy Now |
DISTI #
095-666-44883-1
|
TME | Cable, BNC HD male,BNC female, straight, 0.153m, 75Ω Min Qty: 1 | 0 |
|
$41.8700 / $59.8100 | RFQ |
DISTI #
AMR095-666-44883-1
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
|
Master Electronics | HD-BNC Straight Plug to BNC Straight Jack on Belden 1855A 6 in RoHS: Compliant |
13 In Stock |
|
$28.6000 / $47.0200 | Buy Now |
DISTI #
53914.1
|
TestEquity LLC | Amphenol RF 095-666-44883-1 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 1855A, 6" L, 75 Ohm | 0 |
|
$35.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy