Part Details for 095-668-45069-1 by Amphenol RF
Overview of 095-668-45069-1 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-668-45069-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1105
|
Newark | Rf Cable, Sma Jack-R/A Probe Plug, 11.8", Connector Type A:Sma Bulkhead Jack, Connector Type B:Right Angle Probe Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm Rohs Compliant: Yes |Amphenol Rf 095-668-45069-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$14.2000 | Buy Now |
DISTI #
3937-095-668-45069-1-ND
|
DigiKey | CBL ASY SMA-PROBE JK-PR 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
197 In Stock |
|
$40.0546 / $55.1100 | Buy Now |
DISTI #
ARF3196-ND
|
DigiKey | CBL ASY SMA-PROBE JK-PR 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
12 In Stock |
|
$21.8807 / $39.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 298 Factory Stock |
|
$28.7300 / $37.8900 | Buy Now |
DISTI #
095-668-45069-1
|
TME | Cable, Probe male,SMA female, angled,straight, 0.3m Min Qty: 1 | 0 |
|
$31.1400 / $44.4700 | RFQ |
|
Powell Electronics | SMA Jack to Probe RG-178 Cable Min Qty: 25 | 197 |
|
$22.0300 / $30.3100 | Buy Now |
DISTI #
095-668-45069-1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$23.8600 / $27.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 298 Factory Stock |
|
$28.7300 / $37.8900 | Buy Now |
DISTI #
53917.1
|
TestEquity LLC | Amphenol RF 095-668-45069-1 RF Cable, Probe Rt Angle Plug to SMA Straight Bulkhead Jack, RG-178, 300mm L, 50 Ohm | 0 |
|
$33.9500 | Buy Now |