There are no models available for this part yet.
Overview of 095-668-45120 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70451-2011LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 72 Position, Straight, Press-Fit, Wide body. | |
70451-2019LF | Amphenol Communications Solutions | 4 Row Signal Header, 72 Position, Straight, Press-Fit, Wide body | |
10132797-045120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 4.3mm height plug connector. |
Price & Stock for 095-668-45120 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95-668-45120
|
TTI | Relay Sockets & Hardware CA (F)BLKHD-MHF(I)M pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |