-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6107
|
Newark | Smp Straight Plug To Smp Straight Plug 0.085 Hand Formable 50 Ohm 6 Inches (152 Mm) |Amphenol Rf 095-725-108-060 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0700 / $45.8200 | Buy Now |
DISTI #
3937-095-725-108-060-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$61.8182 / $76.7800 | Buy Now |
DISTI #
ARF2286-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.7852 | Buy Now |
DISTI #
71675758
|
RS | SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 6 inches | Amphenol RF 095-725-108-060 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.6400 / $51.7700 | RFQ |
DISTI #
AMR095-725-108-060
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Straight Plug to SMP Straight Plug on .085 Conformable cable 6 inches RoHS: Compliant |
12 In Stock 1 Factory Stock |
|
$43.3200 / $76.8300 | Buy Now |
DISTI #
60265785
|
Verical | Cable Assembly 0.085 Semi-Rigid Conformable 0.152m SMP to SMP PL-PL Bag Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 11 |
|
$58.9160 / $99.8790 | Buy Now |
DISTI #
095-725-108-060
|
TME | Cable, SMP female,both sides, straight, 0.153m, 50Ω Min Qty: 1 | 0 |
|
$43.4700 / $62.1000 | RFQ |
DISTI #
AMR095-725-108-060
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP STRAI | 0 |
|
Buy Now | |
|
Master Electronics | SMP Straight Plug to SMP Straight Plug on .085 Conformable cable 6 inches RoHS: Compliant |
12 In Stock 1 Factory Stock |
|
$43.3200 / $76.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy