Part Details for 095-725-111-050 by Amphenol RF
Overview of 095-725-111-050 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-111-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0936
|
Newark | Rf Coax, Smpm Plug-Smpm Plug, 127Mm, Connector Type A:Smpm Straight Plug, Connector Type B:Smpm Straight Plug, Coaxial Cable Type:0.085" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:5", Cable Length - Metric:127Mm Rohs Compliant: Yes |Amphenol Rf 095-725-111-050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1200 / $51.7800 | Buy Now |
DISTI #
3937-095-725-111-050-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 5" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$68.5273 / $89.2900 | Buy Now |
DISTI #
ARF2657-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 5" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.0856 | Buy Now |
DISTI #
71675776
|
RS | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable, 5 inches | Amphenol RF 095-725-111-050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3400 / $60.1600 | RFQ |
DISTI #
AMR095-725-111-050
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable 5 inches RoHS: Compliant | 21 Factory Stock |
|
$46.5500 / $61.3900 | Buy Now |
DISTI #
095-725-111-050
|
TME | Cable, SMPM female,both sides, straight, 0.127m, 50Ω Min Qty: 1 | 0 |
|
$50.6500 / $72.3400 | RFQ |
DISTI #
AMR095-725-111-050
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now | |
|
Powell Electronics | SMPM Plug to SMPM Plug .085 Conformable Min Qty: 25 | 14 |
|
$37.6900 / $49.1100 | Buy Now |
DISTI #
095-725-111-050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.8600 / $44.0800 | Buy Now |