Part Details for 095-725-111-080 by Amphenol RF
Overview of 095-725-111-080 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-111-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0939
|
Newark | Rf Coax, Smpm Plug-Smpm Plug, 203Mm, Connector Type A:Smpm Straight Plug, Connector Type B:Smpm Straight Plug, Coaxial Cable Type:0.085" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:8", Cable Length - Metric:203Mm Rohs Compliant: Yes |Amphenol Rf 095-725-111-080 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9600 / $54.5800 | Buy Now |
DISTI #
095-725-111-080-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 8" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3432 | Buy Now |
DISTI #
71675779
|
RS | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable, 8 inches | Amphenol RF 095-725-111-080 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.7100 / $61.6200 | RFQ |
DISTI #
AMR095-725-111-080
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable 8 inches RoHS: Compliant | 0 |
|
$47.6700 / $62.8800 | Buy Now |
DISTI #
AMR095-725-111-080
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now | |
|
Powell Electronics | SMPM Plug to SMPM Plug .085 Conformable Min Qty: 25 | 17 |
|
$38.6600 / $50.3100 | Buy Now |
DISTI #
095-725-111-080
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$40.8700 / $45.1500 | Buy Now |
DISTI #
53997.1
|
TestEquity LLC | Amphenol RF 095-725-111-080 RF Cable, SMPM Straight Plug to SMPM Straight Plug, Hand Formable, 8" L, 50 Ohm | 0 |
|
$56.7800 | Buy Now |