Part Details for 095-725-111-480 by Amphenol RF
Overview of 095-725-111-480 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-111-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0947
|
Newark | Rf Coax, Smpm Plug-Smpm Plug, 1.22M, Connector Type A:Smpm Straight Plug, Connector Type B:Smpm Straight Plug, Coaxial Cable Type:0.085" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.22M Rohs Compliant: Yes |Amphenol Rf 095-725-111-480 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8200 / $70.9200 | Buy Now |
DISTI #
095-725-111-480-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3112 | Buy Now |
DISTI #
71675787
|
RS | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable, 48 inches | Amphenol RF 095-725-111-480 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7000 / $80.1000 | RFQ |
DISTI #
AMR095-725-111-480
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable 48 inches RoHS: Compliant | 0 |
|
$56.0400 / $116.8300 | Buy Now |
DISTI #
AMR095-725-111-480
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now | |
DISTI #
095-725-111-480
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$53.0600 / $58.6600 | Buy Now |
DISTI #
54005.1
|
TestEquity LLC | Amphenol RF 095-725-111-480 RF Cable, SMPM Straight Plug to SMPM Straight Plug, Hand Formable, 48" L, 75 Ohm | 0 |
|
$73.7300 | Buy Now |