Part Details for 095-725-111M050 by Amphenol RF
Overview of 095-725-111M050 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-111M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0950
|
Newark | Rf Coax, Smpm Plug-Smpm Plug, 500Mm, Connector Type A:Smpm Straight Plug, Connector Type B:Smpm Straight Plug, Coaxial Cable Type:0.085" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm Rohs Compliant: Yes |Amphenol Rf 095-725-111M050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9500 / $59.6500 | Buy Now |
DISTI #
3937-095-725-111M050-ND
|
DigiKey | CBL ASSY SMPM PLUG-PLUG 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$76.7636 / $99.9500 | Buy Now |
DISTI #
095-725-111M050-ND
|
DigiKey | CBL ASSY SMPM PLUG-PLUG 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2972 | Buy Now |
DISTI #
71675790
|
RS | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable, 0.5 meters | Amphenol RF 095-725-111M050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9700 / $67.3600 | RFQ |
DISTI #
AMR095-725-111M050
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable 0.5 meters RoHS: Compliant | 1 Factory Stock |
|
$52.1000 / $75.5800 | Buy Now |
DISTI #
AMR095-725-111M050
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now | |
DISTI #
095-725-111M050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$44.6000 / $49.3300 | Buy Now |
|
Master Electronics | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable 0.5 meters RoHS: Compliant | 1 Factory Stock |
|
$52.1000 / $75.5800 | Buy Now |
DISTI #
54008.1
|
TestEquity LLC | Amphenol RF 095-725-111M050 RF Cable, SMPM Straight Plug to SMPM Straight Plug, Hand Formable, 500mm L, 50 Ohm | 0 |
|
$62.0100 | Buy Now |