There are no models available for this part yet.
Overview of 095-725-112-060 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-725-112-060 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AC0957
|
Newark | Rf Coax, Smpm Plug-Smpm Plug, 152Mm, Connector Type A:Smpm Straight Plug, Connector Type B:Smpm Straight Plug, Coaxial Cable Type:0.047" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm Rohs Compliant: Yes |Amphenol Rf 095-725-112-060 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9700 / $62.2200 | Buy Now | |
DISTI #
3937-095-725-112-060-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$80.0909 / $104.2500 | Buy Now | |
DISTI #
ARF2650-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.7640 | Buy Now | |
DISTI #
71675797
|
RS | SMPM Straight Plug to SMPM Straight Plug on .047 Conformable cable, 6 inches | Amphenol RF 095-725-112-060 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8700 / $70.3100 | RFQ | |
DISTI #
AMR095-725-112-060
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMPM Straight Plug to SMPM Straight Plug on .047 Conformable cable 6 inches RoHS: Compliant | 1 Factory Stock |
|
$49.1700 / $102.5000 | Buy Now | ||
DISTI #
095-725-112-060
|
TME | Cable, SMPM female,both sides, straight, 0.153m, 50Ω Min Qty: 1 | 0 |
|
$58.8900 / $84.1300 | RFQ | |
DISTI #
AMR095-725-112-060
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now | ||
DISTI #
095-725-112-060
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$46.5600 / $51.4600 | Buy Now | |
Master Electronics | SMPM Straight Plug to SMPM Straight Plug on .047 Conformable cable 6 inches RoHS: Compliant | 1 Factory Stock |
|
$49.1700 / $102.5000 | Buy Now |
CAD Models for 095-725-112-060 by Amphenol RF
Part Data Attributes for 095-725-112-060 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|