Part Details for 095-725-112-120 by Amphenol RF
Overview of 095-725-112-120 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-112-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0963
|
Newark | Rf Coax, Smpm Plug-Smpm Plug, 305Mm, Connector Type A:Smpm Straight Plug, Connector Type B:Smpm Straight Plug, Coaxial Cable Type:0.047" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 095-725-112-120 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4800 / $70.6000 | Buy Now |
DISTI #
ARF2653-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 12" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.5540 | Buy Now |
DISTI #
V99:2348_17676178
|
Arrow Electronics | Cable Assembly 0.047 Semi-Rigid Conformable 0.305m SMPM to SMPM M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1819 | Americas - 25 |
|
$1.1359 / $4.4912 | Buy Now |
DISTI #
71675803
|
RS | SMPM Straight Plug to SMPM Straight Plug on .047 Conformable cable, 12 inches | Amphenol RF 095-725-112-120 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.7800 / $76.9300 | RFQ |
DISTI #
AMR095-725-112-120
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Straight Plug to SMPM Straight Plug on .047 Conformable cable 12 inches RoHS: Compliant | 0 |
|
$53.8100 / $101.9800 | Buy Now |
DISTI #
AMR095-725-112-120
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now | |
|
Powell Electronics | SMPM Plug to SMPM Plug .047 Conformable Min Qty: 25 | 22 |
|
$48.1800 / $62.7600 | Buy Now |
DISTI #
095-725-112-120
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$50.9500 / $56.3300 | Buy Now |
DISTI #
54021.1
|
TestEquity LLC | Amphenol RF 095-725-112-120 RF Cable, SMPM Straight Plug to SMPM Straight Plug, Hand Formable, 12" L, 50 Ohm | 0 |
|
$73.9900 | Buy Now |