Part Details for 095-725-112-240 by Amphenol RF
Overview of 095-725-112-240 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-112-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0965
|
Newark | Rf Coax, Smpm Plug-Smpm Plug, 610Mm, Connector Type A:Smpm Straight Plug, Connector Type B:Smpm Straight Plug, Coaxial Cable Type:0.047" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 095-725-112-240 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8500 / $76.0300 | Buy Now |
DISTI #
3937-095-725-112-240-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$97.8546 / $127.4000 | Buy Now |
DISTI #
095-725-112-240-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3108 | Buy Now |
DISTI #
71675805
|
RS | SMPM Straight Plug to SMPM Straight Plug on .047 Conformable cable, 24 inches | Amphenol RF 095-725-112-240 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$78.9800 / $85.8800 | RFQ |
DISTI #
AMR095-725-112-240
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Straight Plug to SMPM Straight Plug on .047 Conformable cable 24 inches RoHS: Compliant | 1 Factory Stock |
|
$60.0900 / $125.2600 | Buy Now |
DISTI #
AMR095-725-112-240
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now | |
DISTI #
095-725-112-240
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$56.8600 / $62.8800 | Buy Now |
|
Master Electronics | SMPM Straight Plug to SMPM Straight Plug on .047 Conformable cable 24 inches RoHS: Compliant | 1 Factory Stock |
|
$60.0900 / $125.2600 | Buy Now |
DISTI #
54023.1
|
TestEquity LLC | Amphenol RF 095-725-112-240 RF Cable, SMPM Straight Plug to SMPM Straight Plug, Hand Formable, 24" L, 50 Ohm | 0 |
|
$79.0600 | Buy Now |