Part Details for 095-725-115-060 by Amphenol Corporation
Overview of 095-725-115-060 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-115-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-725-115-060
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, 0.047" Semi Rigid, 50 ohm, 6 ", 152 mm - Bag (Alt: 095-725-115-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-725-115-060
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, 0.047" Semi Rigid, 50 ohm, 6 ", 152 mm - Bag (Alt: 095-725-115-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$39.1875 / $63.2710 | Buy Now |
DISTI #
33AH2504
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, 0.047" Semi Rigid, 50 ohm, 6 ", 152 mm - Bulk (Alt: 33AH2504) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 15 Partner Stock |
|
$58.6800 / $68.8000 | Buy Now |
DISTI #
523-095-725-115-060
|
Mouser Electronics | RF Cable Assemblies SMPM S Plg-SMPM Rt A 0.047 Conf.Cbl,6in RoHS: Compliant | 10 |
|
$52.7500 / $65.4700 | Buy Now |
DISTI #
095-725-115-060
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, 0.047" Semi Rigid, 50 ohm, 6 ", 152 mm - Bag (Alt: 095-725-115-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-725-115-060
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, 0.047" Semi Rigid, 50 ohm, 6 ", 152 mm - Bag (Alt: 095-725-115-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$39.1875 / $63.2710 | Buy Now |
DISTI #
33AH2504
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, 0.047" Semi Rigid, 50 ohm, 6 ", 152 mm - Bulk (Alt: 33AH2504) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 15 Partner Stock |
|
$58.6800 / $68.8000 | Buy Now |