Part Details for 095-725-115-240 by Amphenol RF
Overview of 095-725-115-240 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-115-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2512
|
Newark | Rf Cable, Smpm Plug-R/A Plug, 24", Connector To Connector:Smpm Plug To 90° Smpm Plug, Coaxial Cable Type:0.047" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-725-115-240 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9100 / $83.7400 | Buy Now |
DISTI #
115-095-725-115-240-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 24" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.8404 | Buy Now |
DISTI #
AMR095-725-115-240
|
Heilind Electronics | SMPM RIGHT ANGLE PLUG TO SMPM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly 0.047 Semi-Rigid Conformable 0.61m SMPM to SMPM M-M Bag RoHS: Compliant | 1 Factory Stock |
|
$66.1700 / $137.9400 | Buy Now |
DISTI #
AMR095-725-115-240
|
Interstate Connecting Components | SMPM RIGHT ANGLE PLUG TO SMPM | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 0.047 Semi-Rigid Conformable 0.61m SMPM to SMPM M-M Bag RoHS: Compliant | 1 Factory Stock |
|
$66.1700 / $137.9400 | Buy Now |
DISTI #
54063.1
|
TestEquity LLC | Amphenol RF 095-725-115-240 RF Cable, SMPM Rt Angle Plug to SMPM Straight Plug, Hand Formable, 24" L, 50 Ohm | 0 |
|
$87.1100 | Buy Now |