There are no models available for this part yet.
Overview of 095-725-115M025 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-725-115M025 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH2516
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90? SMPM Plug, 0.047" Semi Rigid, 50 ohm, 9.9 ", 250 mm - Bulk (Alt: 33AH2516) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 Partner Stock |
|
$66.8400 / $68.7200 | Buy Now | |
DISTI #
095-725-115M025
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90? SMPM Plug, 0.047" Semi Rigid, 50 ohm, 9.9 ", 250 mm - Bag (Alt: 095-725-115M025) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$59.1312 | Buy Now | |
DISTI #
523-095-725-115M025
|
Mouser Electronics | RF Cable Assemblies SMPM S Plg-SMPM Rt A 0.047 Conf.Cbl,.25M RoHS: Compliant | 0 |
|
$62.7100 / $65.0000 | Order Now |