Part Details for 095-725-117-005 by Amphenol RF
Overview of 095-725-117-005 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-117-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4473
|
Newark | Smp Ra Plug To Smp Ra Plug On 0.085 Conformable Cable, 5 Inches Rohs Compliant: Yes |Amphenol Rf 095-725-117-005 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0900 / $46.9600 | Buy Now |
DISTI #
095-725-117-005-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 5" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.3744 | Buy Now |
DISTI #
AMR095-725-117-005
|
Heilind Electronics | SMP RIGHT ANGLE PLUG TO SMP RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$38.7600 / $56.2300 | Buy Now |
DISTI #
AMR095-725-117-005
|
Interstate Connecting Components | SMP RIGHT ANGLE PLUG TO SMP RI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$38.7600 / $56.2300 | Buy Now |
DISTI #
54074.1
|
TestEquity LLC | Amphenol RF 095-725-117-005 RF Cable, SMP Rt Angle Plug to SMP Rt Angle Plug, Hand Formable, 5" L, 50 Ohm | 0 |
|
$40.3100 | Buy Now |