There are no models available for this part yet.
Overview of 095-725-117-006 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-725-117-006 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC4474
|
Newark | Smp Ra Plug To Smp Ra Plug On 0.085 Conformable Cable, 6 Inches Rohs Compliant: Yes |Amphenol Rf 095-725-117-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$9.8700 | Buy Now | |
DISTI #
ARF3404-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$42.1428 / $52.2900 | Buy Now | |
DISTI #
AMR095-725-117-006
|
Heilind Electronics | SMP RIGHT ANGLE PLUG TO SMP RI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$39.2900 / $57.0000 | Buy Now | ||
DISTI #
095-725-117-006
|
TME | Cable, SMP female,both sides, angled, 0.153m, 50Ω Min Qty: 1 | 0 |
|
$42.6600 / $60.9400 | RFQ | |
DISTI #
AMR095-725-117-006
|
Interstate Connecting Components | SMP RIGHT ANGLE PLUG TO SMP RI | 0 |
|
Buy Now | ||
Powell Electronics | SMP Plug to SMP Plug .085 Conformable Ca Min Qty: 25 | 1 |
|
$33.5100 / $41.4500 | Buy Now | ||
DISTI #
095-725-117-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$33.6500 / $37.2000 | Buy Now | |
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$39.2900 / $57.0000 | Buy Now | ||
DISTI #
54075.1
|
TestEquity LLC | Amphenol RF 095-725-117-006 RF Cable, SMP Rt Angle Plug to SMP Rt Angle Plug, Hand Formable, 6" L, 50 Ohm | 0 |
|
$40.8400 | Buy Now |
CAD Models for 095-725-117-006 by Amphenol RF
Part Data Attributes for 095-725-117-006 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|